Faithfull FAITM30FEN Enclosed Fibreglass Long Tape 30m/100ft (Width 13mm)

MPN
FAITM30FEN
Brand
Faithfull
EAN-13
5023969005188
Order Code
97-9489
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

This Faithfull Enclosed Fibreglass Long Tape features a 13mm wide blade that is clearly marked out with imperial graduations on one side, and metric on the other.

The fibreglass blade is resistant to stretching, impervious to moisture, protected against scuffs and is fitted with an ABS end loop. It has large, clear measurement increments that are easy to read in almost all conditions. It is also easy to clean - simply wipe down with a damp cloth.

The housing chamber for the tape is made of tough ABS plastic, which features a soft grip outer case and a fold out rewind handle that has a 3:1 gearing for fast and efficient tape retracting.

Blade Length: 30m/100ft
Blade Width: 13mm
Accuracy: EC Class III


Measuring Length 30m
Metric or Imperial Both
Measure Class Class 3
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Length 30M/100ft

Reviews

Be the first to submit a review

Trustpilot