Faithfull FAITLGROUSB Replacement Carbide Blades For FAITLGROUSAW Grout Rake x2

MPN
FAITLGROUSB
Brand
Faithfull
EAN-13
5023969304144
Order Code
95-8841
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Two replacement blades for the Faithfull FAITLGROUSAW Grout Rake with Tungsten Carbide grit. May also fit other brands.

Specifications:
Length: 50mm.
Two hole fitting.
Hole size: 5.3mm.
Hole centre to centre: 15.5mm.


Type Tile
Qty 2

Reviews

Be the first to submit a review

Trustpilot