Faithfull FAITKRS25HD Heavy-Duty Retractable Snap-Off Trimming Knife 25mm

MPN
FAITKRS25HD
Brand
Faithfull
EAN-13
5023969000763
Order Code
95-7669
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Heavy-Duty Retractable Snap-Off Trimming Knife has a two function button that enables the knife to be used as an auto-retracting safety knife or as a fixed blade knife. The first button reveals the blade when pushed forward and is sprung to retract the blade when released. The second button is a ratchet-lock blade slider that allows multiple blade positions for custom cutting depths.

The aluminium body is fitted with a dual compound ABS and TPR soft grip for comfort and features a hole for attaching to a lanyard. The blade holder is made from stainless steel for durability. The end cap is removable to allow loading of new blades and features a handy slot for snapping off blades safely.

Supplied with a 25 x 125 x 0.7mm, 7 segment SK5 steel blade.

Spare blade code: FAITKBS25 - Pack of 10 Blades.

Specification:

Overall Length: 232mm (9in)


Type Knife
Blade Height 25mm

Reviews

Be the first to submit a review

Trustpilot