Faithfull FAITHPLASTIC Wall Thermometer - Plastic 200mm

MPN
FAITHPLASTIC
Brand
Faithfull
EAN-13
5023969297712
Order Code
95-9630
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull Wall Thermometer is mercury free. A simple white plastic wall thermometer for everyday use in and around the home and garden. It measures temperature in both Celsius and Fahrenheit and is suitable for indoor or outdoor use. It is also ideal also for checking the temperature of fridges.
Range: -30°C to +50°C / -20°F to +120°F.


Type Thermometer
Size 200mm

Reviews

Be the first to submit a review

Trustpilot