Faithfull FAITDSETPRO Diamond Ceramic Mini Holesaw Set, 4 Piece

MPN
FAITDSETPRO
Brand
Faithfull
EAN-13
5023969319643
Order Code
95-7162
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Faithfull Diamond Ceramic Mini Holesaws have a tough braze bonded diamond edge and durable alloy body, this gives these holesaws an extremely long lifespan. The round shank is suitable for use with cordless power drills only.

Ideal for tough drilling situations, they cut holes fast and cleanly. Easy to start, with no guide drill required. They will easily cut through porcelain tile, ceramic tile, granite, marble, slate, glass, cast iron, brick/block (lightweight), plasterboard, cement board, fibreglass, carbon fibre, composites and stucco.

Minimal water cooling is needed, simply dip in water before starting cut. At full RPM, start drilling at a 45º angle to the tile, raise to 90º and oscillate during cutting. Dip in water every 5 seconds during cutting for optimal life.

The Faithfull Diamond Ceramic Mini Holesaw 4 Piece Set contains the following:

1 of each size: 5, 6, 8 and 10mm


Type Ceramic holesaw
Diameter 5, 6, 8, 10mm

Reviews

Be the first to submit a review

Trustpilot