Faithfull FAISUCPAD Single Pad Suction Lifter 120mm Pad

MPN
FAISUCPAD
Brand
Faithfull
EAN-13
5023969301358
Order Code
95-9092
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Faithfull Single Pad Suction Lifter for easy handling of non-porous tiles, marble and glass during installation. Ideal for larger format tiles. Made from ABS plastic with a 120mm rubber gripping pad for maximum hold.

Specification:

Load: Vertical Orientation: 30kg (66 lb)
Horizontal Orientation: 15kg (33 lb)

Care should always be taken when calculating the total load to be lifted. DO NOT EXCEED THE RECOMMENDED LOAD.


Type Lifter
Diameter 120mm
Horizontal Max Lift 15kg
Vertical Max Lift 30kg

Reviews

Be the first to submit a review

Trustpilot