Faithfull FAISTILTS Decorator's Stilts 450-750mm (18-30in)

MPN
FAISTILTS
Brand
Faithfull
EAN-13
5023969263779
Order Code
95-7115
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £159.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Widely used by tradesmen in the drywall and suspended ceiling industries, stilts are both a time and labour saving tool. They are designed to eliminate the use of ladders and steps in many building and decorating tasks.

Manufactured from lightweight aluminium, they can be fitted in seconds using the quick-release straps and the working height is adjustable in six two-inch increments from 18 to 30 inches. (450 to 750mm)

Maximum load bearing: 114kg (250 lbs)

The stilts are supplied complete with a sturdy carry bag and full instructions.


Type Stilts
Height 450-750mm (18-30in)

Reviews

Be the first to submit a review

Trustpilot