Faithfull FAISGTPT5 Pointing Trowel Soft Grip Handle 125mm (5in)

MPN
FAISGTPT5
Brand
Faithfull
EAN-13
5023969270470
Order Code
95-9181
Country of Origin
China
  • Quickly find another product in this range by Length:

    125mm 150mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockFurther 20 despatched in 2 working days

The Faithfull Pointing Trowel is a small bladed trowel designed for use in forming brick joints and repairing or replacing weathered joints. These trowels are also a popular choice for shaping and retouching damaged mortar in many situations. The trowels have a high-quality steel blade, with London pattern. The soft grip handles provide excellent comfort.

Size: 125mm (5 inch).


Type Pointing trowel
Length 125mm
Blade Length 125mm (5in)
Handle Soft-Grip

Reviews

Be the first to submit a review

Trustpilot