Faithfull FAISGTFL16SS Flooring Trowel Stainless Steel Soft Grip Handle 16 x 4in

MPN
FAISGTFL16SS
Brand
Faithfull
EAN-13
5023969270296
Order Code
95-7425
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Flooring Trowel has been specially designed for laying flooring. This trowel has a long pointed blade for use on large surface areas. The pointed shape allows access to corners when final finishing a flat surface. High quality stainless steel blade for durability and a long working life. Fitted with a full sized soft-grip handle for user comfort.

Size: 400 x 100mm (16 x 4in).


Type Flooring trowel
Length 16in
Handle Soft-Grip
Size 400 x 100mm (16 x 4in)

Reviews

Be the first to submit a review

Trustpilot