Faithfull FAISDVDESET8 VDE Soft Grip Screwdriver Set (Case), 8pc SL/PZ/PH/Tester

MPN
FAISDVDESET8
Brand
Faithfull
EAN-13
5023969306223
Order Code
95-9615
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull VDE Screwdrivers are manufactured to EN 60900:2004 and individually tested at 10,000V before leaving the factory, guaranteeing a safe working limit of up to 1,000V to provide the maximum level of safety. The screwdrivers feature a two-component, slip-resistant, soft-grip handle with a high quality chrome vanadium steel blade. Each blade is correctly tempered and hardened for high torque and strength. For use on terminal blocks, control cabinets, switches, relays and sockets. Supplied in a durable plastic carry case.

This 8 piece set contains the following screwdrivers:

1 x Phillips: PH1 x 80mm

3 x Pozidriv: PZ0 x 60mm, PZ1 x 80mm, and PZ2 x 100mm

3 x Slotted: 2.5 x 75mm, 5.5 x 125mm, and 6.5 x 150mm

1 x Mains Tester 100-250V 140mm


Type VDE Screwdrivers
Number of Pieces 8
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Size 8 Piece Case
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot