Faithfull FAISDVDES13I Interchangeable VDE Screwdriver Set, 13 Piece

MPN
FAISDVDES13I
Brand
Faithfull
EAN-13
5023969002422
Order Code
97-6745
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull 13 Piece Interchangeable VDE Screwdriver Set offers a neat solution to the problem of both limited space and portability. Many electricians and service engineers are reluctant to take bulky toolboxes around with them, as they are often working in restricted areas or are up and down ladders and need their tools readily to hand.

The soft grip handle features an automatic locking system and a twist to release function allows the blades to be changed quickly and easily.

Faithfull VDE screwdrivers are manufactured to BS EN 60900:2012 and are individually tested at 10,000V in a water bath before leaving the factory. This guarantees a safe working limit of up to 1,000V providing the maximum level of safety.

Supplied in a compact storage case, this set includes:

1 x Auto-Locking, Quick Release Soft Grip Handle
4 x Slotted Blades: 0.5 x 3 x 100mm, 0.8 x 4 x 100mm, 1 x 5.5 x 100mm and 1.2 x 6.5 x 100mm
2 x Phillips Blades: PH1 x 80mm and PH2 x 100mm
2 x Pozidriv Blades: PZ1 x 80mm and PZ2 x 100mm
3 x Star Blades: TX10 x 100mm, TX15 x 100mm and TX20 x 100mm
1 x Single-Pole Voltage/Mains Tester: 3 x 140mm 100-250V (not VDE certified)


Specification:

  • Screwdriver Length (incl. handle): 190/210mm
  • Storage Case Dimensions: 210 x 130 x 44mm
Type VDE Screwdrivers
Number of Pieces 13
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot