Faithfull FAISDSET6PRO Boxed Soft Grip Screwdriver Set, 6 Piece SL/PH/PZ

MPN
FAISDSET6PRO
Brand
Faithfull
EAN-13
5023969312651
Order Code
95-6717
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 50 despatched in 2 working days

This professional screwdriver set includes six of the most popular selling screwdrivers in the UK. These professional quality screwdrivers are manufactured using correctly hardened and tempered Chrome Vanadium steel blades to provide a long working life. Black phosphate tips provide a long working life and are magnetised for screw retention.

The full size ergonomic, bi-material soft-grip handles, provide maximum user comfort and a firm non-slip grip. Each handle also features a drive icon displayed on the end for easy identification.

Pozidriv: PZ1 x 75mm, PZ2 x 150mm
Phillips: PH1 x 75mm, PH2 x 150mm
Flared: 4.0 x 100mm, 6.5 x 125mm


Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot