Faithfull FAISDSCB134C SDS Plus Chisel Bit Angled 40 x 250mm

MPN
FAISDSCB134C
Brand
Faithfull
EAN-13
5023969260242
Order Code
95-8982
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 30/09/2026

These Faithfull SDS Plus Chisel Bits are made from drop-forged chrome molybdenum with a heat-treated tempered edge. Molybdenum is ideally suited for chisels because of its known reputation for hardness, toughness and wear resistance.

Used mainly for light demolition, chiselling, stripping plaster, mortar chasing, channelling and breaking through brickwork.

1 x Faithfull SDS Plus Chisel Bit Angled 40mm Length 250mm


Type Chisel
Size 250mm
Length 250mm
Shank SDS-plus
Width 40mm

Reviews

Be the first to submit a review

Trustpilot