Faithfull FAISDPZ2L Soft Grip Screwdriver Pozidriv Tip PZ2 x 250mm Long Reach

MPN
FAISDPZ2L
Brand
Faithfull
EAN-13
5023969251264
Order Code
95-9210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 20 despatched in 2 working days

Faithfull Pozidriv Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

The FAISDPZ2L Screwdriver has the following specifications:
Type: Pozidriv Long Reach.
Tip: PZ 2.
Length: 250mm (10 inch).


Length 250mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Blade Length 250mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip PZ1

Reviews

Be the first to submit a review

Trustpilot