Faithfull FAISDMINI7 Instrument Precision Screwdriver Set, 7 Piece SL/PH/TX

MPN
FAISDMINI7
Brand
Faithfull
EAN-13
5023969307817
Order Code
95-7935
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.64 £11.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 5 despatched in 2 working days

This Faithfull Instrument Precision Screwdriver Set is ideal for watchmakers, model makers, instrument technicians, opticians. electrical and precision engineering shops and many other applications where fine adjustment, along with speedy removal and setting of fixings is required. The revolving body to permits single-handed use while leaving the other hand free when working on small items.

The mini set consists of seven precision soft-grip screwdrivers designed for use on small screws. Each screwdriver features a chrome vanadium steel blade with a black tip.

The set comprises:

2 x Slotted: 2.5 x 50mm, 3 x 50mm.
2 x Phillips: PH00 x 50mm PH0 x 50mm.
3 x Torx Star: TX8, TX9, TX10.


Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Size 7 Piece
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot