Faithfull FAISDFS Soft Grip Stubby Screwdriver Flared Slotted Tip 6.5 x 38mm

MPN
FAISDFS
Brand
Faithfull
EAN-13
5023969251400
Order Code
95-9219
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/11/2026

Faithfull Flared Slotted Tip Stubby Screwdriver with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

Type: Flared Tip: 6.5mm.
Length:38mm (1.1/2in) Stubby.


Length 38mm
ESD Safe No
Tip Type Slotted
Tip Size 6.5mm
VDE/1000V Approved No
Blade Length 38mm (stubby)
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip 6.5mm

Reviews

Be the first to submit a review

Trustpilot