Faithfull FAISD620 HSS Step Drill Bit 6-20mm

MPN
FAISD620
Brand
Faithfull
EAN-13
5023969269474
Order Code
95-7876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Step drills are used for cutting varying hole sizes in material up to 4 mm thick without changing the drill bit. Each drill cuts parallel holes within a specific size range, rising in 2mm increments.


Type Step drill
Increment 2mm
Shank 6mm
Size 4 to 14mm
Step depth 6mm

Reviews

Be the first to submit a review

Trustpilot