Faithfull FAISD412 HSS Step Drill Bit 4-14mm

MPN
FAISD412
Brand
Faithfull
EAN-13
5023969213637
Order Code
95-7875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.68 £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Faithfull Step drills are used for cutting varying hole sizes in material up to 4 mm thick without changing the drill bit. Each drill cuts parallel holes within a specific size range, rising in 2mm increments.

Sizes 4 to 14 mm. Increments of 2.0 mm.

Max thickness 4 mm.

Made from HSS ( High-Speed Steel ).

Shank: 6 mm diameter.


Type Step drill
Increment 2mm
Shank 6mm
Size 4 to 14mm
Step depth 6mm

Reviews

Be the first to submit a review

Trustpilot