Faithfull FAISCHDS10 Heavy-Duty Scissors 250mm (10in)

MPN
FAISCHDS10
Brand
Faithfull
EAN-13
5023969000855
Order Code
95-7674
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Heavy-Duty Scissors feature stainless steel blades with iron carbide cutting edges for superior durability. Iron carbide cutting edges stay sharper for longer than traditional stainless steel edges. Bolt lock technology keeps the blades from loosening and ensures a precise cutting action. An all-metal core adds extra strength and prevents handle breakage if the scissors are dropped.

Fitted with dual-compound soft grip handles with large handle loops, which allow use whilst wearing gloves. There is also an index finger groove for increased comfort. Ideal for many cutting tasks around the house and workshop.

1 x Faithfull Heavy-Duty Scissors 250mm (10in)


Type Scissor
Length 250mm

Reviews

Be the first to submit a review

Trustpilot