Faithfull FAISBS617K S617K Sabre Saw Blade Wood 150mm 3 TPI (Pack of 5)

MPN
FAISBS617K
Brand
Faithfull
EAN-13
5023969253947
Order Code
95-7609
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.83 £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Faithfull Wood Cutting Sabre Saw Blades are made from HCS carbon steel blades making them specially adapted for wood working in terms of hardness and resistance. They are also highly suitable for other, relatively soft materials. Manufactured for precision and stability when cutting. Their design and tooth geometry vary with regard to the speed and cutting application which they are intended to perform. Selecting the correct sabresaw blade for the task at hand is essential if the material is to be cut successfully and the desired result achieved.

Will fit Sabresaws from the following brands: AEG, Black & Decker, Bosch, DeWalt, Elu, Fein, Hitachi, Makita, Metabo, Milwaukee, Ryobi and most other brands on sale within the UK.

The Faithfull S617K Sabre Saw Blades are ideal for coarse wood, free of nails (20-100mm) and pruning green wood (up to100mm). Especially for curved cuts/plunge cuts.

Specification:

Length: 150mm (6in)
Teeth: 3 TPI


Type Blade
Application Wood
Length 150mm
Qty 5
TPI 3

Reviews

Be the first to submit a review

Trustpilot