S1411D Sabre Saw Blade Wood 300mm 6 TPI (Pack of 5)

Faithfull Brand: Faithfull

These Faithfull Wood Cutting Sabre Saw Blades are made from HCS carbon steel blades making them specially adapted for wood working in terms of hardness and resistance. They are also highly suitable for other, relatively soft materials. Manufactured for precision and stability when cutting. Their design and tooth geometry vary with regard to the speed and cutting application which they are intended to perform. Selecting the correct sabresaw blade for the task at hand is essential if the material is to be cut successfully and the desired result achieved.

Will fit Sabresaws from the following brands: AEG, Black & Decker, Bosch, DeWalt, Elu, Fein, Hitachi, Makita, Metabo, Milwaukee, Ryobi and most other brands on sale within the UK.

The Faithfull S1411D Sabre Saw Blade is ideal for coarse wood (20-250mm), wooden panels (up to 150mm), boards, plywood, plastic, pruning green wood (up to 250mm) and is fast cutting.

Specification:

Length: 300mm (12in)
Teeth: 6 TPI

Description Image Product Buy Pricing (Ex VAT) Length TPI Type Application Qty
Faithfull FAISBS1411D S1411D Sabre Saw Blade Wood 300mm 6 TPI (Pack of 5)
Faithfull FAISBS1411D S1411D Sabre Saw Blade Wood 300mm 6 TPI (Pack of 5)
Standard range
Order code: 95-7607
MPN: FAISBS1411D

Despatched within 2 working days - 100 in stock
1+ £10.36
Price per unit Ex VAT
300mm 6 Blade Wood 5
Faithfull FAISBS1531L S1531L Sabre Saw Blade Wood 240mm 5 TPI (Pack of 5)
Faithfull FAISBS1531L S1531L Sabre Saw Blade Wood 240mm 5 TPI (Pack of 5)
Standard range
Order code: 95-7608
MPN: FAISBS1531L

Despatched within 2 working days - 100 in stock
1+ £11.16
Price per unit Ex VAT
240mm 5 Blade Wood 5
Faithfull FAISBS617K S617K Sabre Saw Blade Wood 150mm 3 TPI (Pack of 5)
Faithfull FAISBS617K S617K Sabre Saw Blade Wood 150mm 3 TPI (Pack of 5)
Standard range
Order code: 95-7609
MPN: FAISBS617K

Despatched within 2 working days - 50 in stock
1+ £5.20
Price per unit Ex VAT
150mm 3 Blade Wood 5
Faithfull FAISBS811H S811H Sabre Saw Blade Wood 150mm 10 TPI (Pack of 5)
Faithfull FAISBS811H S811H Sabre Saw Blade Wood 150mm 10 TPI (Pack of 5)
Standard range
Order code: 95-7610
MPN: FAISBS811H

Despatched within 2 working days - 20 in stock
1+ £5.99
Price per unit Ex VAT
150mm 10 Blade Wood 5

Trustpilot