Faithfull FAISBPZ3150I Pozidriv Impact Screwdriver Bits PZ3 x 150mm (Pack 3)

MPN
FAISBPZ3150I
Brand
Faithfull
EAN-13
5023969002347
Order Code
95-7927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £6.82 £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull professional 1/4in Hex Drive Impact Screwdriver Bits are specifically designed for use in high torque impact drivers. Manufactured from a unique material that is engineered for extreme durability, these bits have an increased working life compared to standard screwdriver bits.

Impact bits are designed to distribute impacts evenly, preventing energy waste for efficient screw driving. They incorporate torsion areas to absorb torque peaks and to reduce stress at the bit tip during heavy loading. All bits feature a precision-machined tip to provide an optimum fit, helping to prevent screw stripping and cam-out.

These Faithfull Pozidriv Impact Screwdriver Bits have the following specification:

Size: PZ3.
Length: 150mm.
Pack Quantity: 3.


Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Length 50mm
Number of Pieces 3
Overall Length 150mm
Qty 3
Size PZ2

Reviews

Be the first to submit a review

Trustpilot