Faithfull FAIS4585 Standard Masonry Drill Bit 4.5 x 85mm

MPN
FAIS4585
Brand
Faithfull
EAN-13
5023969200927
Order Code
95-9319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Faithfull Standard masonry bits are for use in chucks up to 13mm capacity and are suitable for general purpose drilling including bricks, blocks and cement render when used in an impact or percussion drill. A roll formed and treated body with a heavy-duty Tungsten Carbide tip and fast spiral for quick waste removal.

Size. 4.5 mm x 85 mm.


Type Drill bit
Diameter 4.5mm
No. 6
Overall Length 75mm

Reviews

Be the first to submit a review

Trustpilot