Faithfull FAIRULE150SS Steel Rule 150mm / 6in x 19mm

MPN
FAIRULE150SS
Brand
Faithfull
EAN-13
5023969297071
Order Code
95-7399
Country of Origin
India
  • Quickly find another product in this range by Length:

    150mm 200mm 300mm 1m
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These Faithfull flexible stainless steel rule with permanently etched metric and inch readings. The rule is graduated in 16ths, 32nds and 64ths of an inch on one side and 0.5 and 1mm on the other. With handy conversion tables etched on the reverse and hanging holes for easy storage.

Size: 150mm x 19mm x 0.6mm


Type Steel rule
Length 150mm
Thickness 0.8mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot