Faithfull FAIRMBF32 Black Fibreglass Mallet 32oz

MPN
FAIRMBF32
Brand
Faithfull
EAN-13
5023969011318
Order Code
68-4231
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    16oz 24oz 32oz
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Faithfull Black Fibreglass Mallet is crafted for individuals who require a versatile, non-damaging mallet for a range of applications, where a metal hammer might be unsuitable. The durable black rubber head delivers controlled strikes without leaving marks, making it ideal for assembling furniture, installing flooring, shaping metal, and adjusting stubborn components.

The lightweight fibreglass handle offers optimum durability and increased shock absorption, and features an ergonomic, soft-grip handle which provides additional comfort and grip during extended use.

The handle designs facilitates the attachment of a lanyard, offering a secure means of connection when operating at elevated heights. This functionality ensures the safe retention of the tool during use or allows for convenient storage when suspended.


Type Rubber Hammers
Weight 32oz
Head Material Rubber
Handle Material Fibreglass
Colour Black
Face size 55 x 100mm
Handle size 260mm

Reviews

Be the first to submit a review

Trustpilot