Faithfull FAIRMB24FSC FSC Black Rubber Mallet 24oz

MPN
FAIRMB24FSC
Brand
Faithfull
EAN-13
5023969011394
Order Code
68-4914
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    16oz 24oz 28oz 40oz
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Black Rubber Mallet has been crafted for individuals who require a versatile, non-damaging mallet for a range of applications where a metal hammer might be unsuitable.

The durable black rubber head delivers controlled strikes making it ideal for assembling furniture, installing flooring, shaping metal, and adjusting stubborn components.

The handle is manufactured from FSC-approved wood and features an ergonomically contoured design, which provides additional comfort and grip during extended use. FSC-certified wood is used in the manufacture of this product. Wood products with FSC certification undergo a rigorous set of environmental, social, and economic requirements to be considered sustainable and responsibly sourced.


Type Rubber Hammers
Weight 24oz
Head Material Rubber
Handle Material Wood
Colour Black
Face size: 56 x 100mm
Handle size 320mm

Reviews

Be the first to submit a review

Trustpilot