Faithfull FAIRBS35 1/2in TCT Router Bit Set, 35 Piece

MPN
FAIRBS35
Brand
Faithfull
EAN-13
5023969236933
Order Code
95-6302
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull 35 Piece Router Bit Set with 1/2in shank. Tungsten carbide tips ensure long life and the storage case provides a safe place to store the bits when they are not being used. Different cutter shapes enable the creation of a variety of profiles, grooves and mouldings in softwoods, hardwoods, MDF or plywood.

Shank Diameter: 12.7mm (1/2in)

Contains:

1 x Straight: 3.2 x 14mm.
1 x Straight: 6.5 x 20mm.
1 x Straight: 10 x 25mm.
1 x Straight: 12.7 x 20mm.
1 x Straight: 12.7 x 25mm.
1 x Straight: 19 x 20mm.
1 x Dovetail: 12.7 x 8mm.
1 x Dovetail: 15.0 x 12mm.
1 x Panel Pilot: 6.5 x 30mm.
1 x Guided Flush Trimmer: 10 x 13mm.
1 x Guided Flush Trimmer: 10 x 25mm.
1 x Guided Flush Trimmer: 12.7 x 12mm.
1 x Guided Flush Trimmer: 12.7 x 25mm.
1 x Guided Flush Trimmer: 19.1 x 25mm.
1 x Mortising Cutter: 12.7 x 13mm.
1 x Core Box: R3.2mm, 7 x 6mm.
1 x Core Box: R6.3mm, 12.7 x 8mm.
1 x Core Box: R6.3mm, 12.7 x 20mm.
1 x 90° V-Groove: 12.7 x 10mm.
1 x 45° Guided Chamfer: 30 x 14mm.
1 x Guided Cove: R6.35mm, 25 x 10mm.
1 x Guided Cove: R9.5mm, 30 x 14mm.
1 x Guided Rabbeting Cutter: 30 x 6.5mm.
1 x Guided Rabbeting Cutter: 30 x 8mm.
1 x Guided Rabbeting Cutter: 30 x 10mm.
1 x Guided Classical Cove: R8mm, 30 x 15mm.
1 x Guided Wave Edge: 30 x 18mm.
1 x Guided Beading: R12.7mm, 37 x 20mm.
1 x Guided Double Roman: 32 x 14mm.
1 x Guided Double Roman: 36 x 19mm.
1 x Guided Roman Ogee: 25 x 12mm.
1 x Guided Roman Ogee: 36 x 16mm.
1 x Guided Rounding: R6.5mm, 25 x 12mm.
1 x Guided Rounding: R10mm, 32 x 16mm.
1 x Guided Rounding: R12.7mm, 36 x 20mm.


Type Router Bit
Shank 1/2in
Size Various

Reviews

Be the first to submit a review

Trustpilot