Faithfull FAIRBS30 1/4in TCT Router Bit Set, 30 Piece

MPN
FAIRBS30
Brand
Faithfull
EAN-13
5023969233550
Order Code
95-6315
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull 30 Piece Router Bit Set with 1/4in shank. Tungsten carbide tips ensure long life and the storage case provides a safe place to store the bits when they are not being used. Different cutter shapes enable the creation of a variety of profiles, grooves and mouldings in softwoods, hardwoods, MDF or plywood.

Shank: 6.3mm (1/4in).

Contains:

1 x Straight: 5.0 x 12mm.
1 x Straight: 6.0 x 20mm.
1 x Straight: 8.0 x 20mm.
1 x Straight: 10.0 x 20mm.
1 x Straight: 12.0 x 20mm.
1 x Straight: 14.0 x 20mm.
1 x Straight: 16.0 x 20mm.
1 x Straight: 18.0 x 20mm.
1 x Straight: 20.0 x 20mm.
1 x Dovetail: 12.7 x 13mm.
1 x 90° V-Groove: 9.5 x 9mm.
1 x 90° V-Groove: 12.7 x 9mm.
1 x Core Box: R3.2mm, 6.0 x 6mm.
1 x Core Box: R6.3mm, 12.7 x 10mm.
1 x Classical Panel: 12.7 x 9mm.
1 x Guided Flush Trimmer: 12.7 x 13mm.
1 x 25° Guided Chamfer: 16.0 x 9mm.
1 x 45° Guided Chamfer: 32.0 x 13mm.
1 x Roman Ogee: R4mm, 25.0 x 12mm.
1 x Guided Rabbeting Cutter: 28.6 x 13mm.
1 x Guided Cove: R6.3mm, 22.0 x 12mm.
1 x Guided Cove: R9.5mm, 28.0 x 12mm.
1 x Guided Round Over: R3.2mm, 15.0 x 7mm.
1 x Guided Round Over: R6.3mm, 22.0 x 12mm.
1 x Guided Round Over: R7.9mm, 25.0 x 14mm.
1 x Guided Round Over: R9.5mm, 28.0 x 14mm.
1 x Guided Beading: R3.2mm, 16.0 x 8mm.
1 x Guided Beading: R6.5mm, 22.0 x 12mm.
1 x Guided Beading: R7.9mm, 25.0 x 14mm.
1 x Guided Beading: R9.5mm, 28.0 x 15mm.


Type Router Bit
Shank 1/4in
Size Various

Reviews

Be the first to submit a review

Trustpilot