Faithfull FAIRB72 Router Bit TCT Mini Trim 6.3mm x 25.4mm 1/4in Shank

MPN
FAIRB72
Brand
Faithfull
EAN-13
5023969216232
Order Code
95-7434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The manufacturing specification for Faithfull router bit cutters ensures that they are suitable for use by all professional tradesmen, craftsmen and conscientious DIY enthusiasts.

Every Faithfull router cutter tip is made from tungsten carbide, brazed onto a steel body and designed to cut a wide variety of timber and abrasive material such as MDF and plywood. With careful handling and under normal conditions, they will outlast HSS grade cutters many times. These top quality cutters will ensure an excellent finish and provide the user with long lasting and reliable service.

Tungsten carbide cutting edges and bearing guided, making these trimmers ideal for professional and DIY use. Used when trimming timber, lippings and plastic laminates.

Type: Flush Trimmer 2 flute

Cutting Diameter: 6.3 mm 1/4in

Cutting Length: 25.4 mm

Shank Diameter: 1/4in


Type Router Bit
Diameter in 1/4in
Diameter mm 6.3mm
Length 12.7mm
Shank 1/4in

Reviews

Be the first to submit a review

Trustpilot