Router Bit TCT Mini Trim 6.3mm x 12.7mm 1/4in Shank

Faithfull Brand: Faithfull

The manufacturing specification for Faithfull router bit cutters ensures that they are suitable for use by all professional tradesmen, craftsmen and conscientious DIY enthusiasts.

Every Faithfull router cutter tip is made from tungsten carbide, brazed onto a steel body and designed to cut a wide variety of timber and abrasive material such as MDF and plywood. With careful handling and under normal conditions, they will outlast HSS grade cutters many times. These top quality cutters will ensure an excellent finish and provide the user with long lasting and reliable service.

Tungsten carbide cutting edges and bearing guided, making these trimmers ideal for professional and DIY use. Used when trimming timber, lippings and plastic laminates.

Cutting Diameter: 6.3 mm 1/4in

Type: Flush Trimmer 2 flutes

Cutting Length: 12.7 mm

Shank Diameter: 1/4in

Description Image Product Buy Pricing (Ex VAT) Type Diameter in Diameter mm Length Shank
Faithfull FAIRB71 Router Bit TCT Mini Trim 6.3mm x 12.7mm 1/4in Shank
Faithfull FAIRB71 Router Bit TCT Mini Trim 6.3mm x 12.7mm 1/4in Shank
Standard range
Order code: 95-7433
MPN: FAIRB71

Despatched within 2 working days - 5 in stock
1+ £6.08
Price per unit Ex VAT
Router Bit 1/4in 6.3mm 12.7mm 1/4in
Faithfull FAIRB72 Router Bit TCT Mini Trim 6.3mm x 25.4mm 1/4in Shank
Faithfull FAIRB72 Router Bit TCT Mini Trim 6.3mm x 25.4mm 1/4in Shank
Standard range
Order code: 95-7434
MPN: FAIRB72

Despatched within 2 working days - 15 in stock
1+ £5.66
Price per unit Ex VAT
Router Bit 1/4in 6.3mm 12.7mm 1/4in

Trustpilot