Faithfull FAIPLLN612N Long Nose Pliers 165mm (6.1/2in)

MPN
FAIPLLN612N
Brand
Faithfull
EAN-13
5023969001883
Order Code
95-8058
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Long Nose Pliers feature long, serrated jaws to maximise grip. They are tapered to a fine end for accessing and manoeuvring small objects in confined spaces.

Manufactured from chrome vanadium steel with a rustproof, satin nickel finish and fitted with cushion grip sleeves for user comfort.

Tested and certified to the GS standard. ROHS compliant.

These Faithfull Long Nose Pliers have the following specification:

Cutting Capacity: 1.6mm.
Length: 165mm (6.1/2in).


Type Long Nose Pliers
Cutting Capacity 1.6mm
Length in (6.1/2in)
Length mm 165mm

Reviews

Be the first to submit a review

Trustpilot