Faithfull FAIPLHLLN9 High-Leverage Long Nose Pliers 230mm (9in)

MPN
FAIPLHLLN9
Brand
Faithfull
EAN-13
5023969000831
Order Code
95-7799
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.64 £15.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull High-Leverage Long Nose Pliers utilise a compound action to produce extra cutting power, 50% less force is required over standard pliers. Constructed from drop-forged steel for strength with induction hardened cutting edges that offer outstanding performance. Will cut up to 2.0mm 40 HRC steel wire.

Fitted with moulded, anti-slip handles for comfort. They are ideal for heavy-duty cutting, repetitive cutting and extremely hard cutting jobs.

Specification:

Cutting Capacity: 40 HRC steel wire 2.0mm.
Length: 230mm (9in).


Type Long Nose Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 230mm

Reviews

Be the first to submit a review

Trustpilot