Faithfull FAIPLHLDC712 High-Leverage Diagonal Cutting Pliers 190mm (7.1/2in)

MPN
FAIPLHLDC712
Brand
Faithfull
EAN-13
5023969000824
Order Code
95-7798
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull High-Leverage Diagonal Cutting Pliers utilise a compound action to produce extra cutting power. 50% less force is required over standard pliers. Constructed from drop-forged steel for strength with induction hardened cutting edges that offer outstanding performance. Will cut up to 2.0mm 40 HRC steel wire.

Fitted with moulded, anti-slip handles for comfort. They are ideal for heavy-duty cutting, repetitive cutting and extremely hard cutting jobs.

Specification:

Cutting Capacity: 40 HRC steel wire 2.0mm.
Length: 190mm (7.1/2in).


Type Plier
ESD Safe No
Length 190mm
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot