Faithfull FAIPLEC8N End Cutting Pliers 200mm (8in)

MPN
FAIPLEC8N
Brand
Faithfull
EAN-13
5023969001869
Order Code
95-7258
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.64 £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Faithfull End Cutting Pliers are ideally suited for cutting soft, medium and medium-hard wire extrusions close to the surface. Manufactured from chrome vanadium steel with a rustproof, satin nickel finish. The hardened cutting jaws are set at 90° to the handle for cutting wire in otherwise inaccessible areas. Fitted with cushion grip sleeves for user comfort.

Tested and certified to the GS standard. ROHS compliant.


Type Plier
ESD Safe No
VDE Safe No
Length in (8in)
Length mm 200mm

Reviews

Be the first to submit a review

Trustpilot