Faithfull FAIPLDC6N Diagonal Cutting Pliers 160mm (6.1/4in)

MPN
FAIPLDC6N
Brand
Faithfull
EAN-13
5023969001845
Order Code
95-7152
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 50 despatched in 2 working days

Faithfull Diagonal Cutting Pliers are ideal for cutting medium and medium-hard wire close to the surface. Manufactured from chrome vanadium steel with a rustproof, satin nickel finish. The cutting edges on the jaws are induction hardened for maximum performance. With a tapered head profile, ideal for accessing confined spaces. Fitted with cushion grip sleeves for user comfort.

Tested and certified to the GS standard. ROHS compliant.

Specification:

Cutting Capacity: 1.6mm.


Type Diagonal Cutter
ESD Safe No
Length 160mm
VDE Safe No
Cutting Capacity 1.6mm
Length in (6in)
Length mm 160mm

Reviews

Be the first to submit a review

Trustpilot