Faithfull FAIPLC6N Combination Pliers 150mm (6in)

MPN
FAIPLC6N
Brand
Faithfull
EAN-13
5023969001814
Order Code
95-6977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Faithfull Combination Pliers are designed to grip and cut. Manufactured from chrome vanadium steel with a rustproof, satin nickel finish.

Induction hardened jaws are suitable for cutting a wide range of materials including medium and medium-hard wire. The front section of the serrated jaws is ideal for gripping flat surfaces and the serrated section matches the profiles of rods, pipes and tubing. Fitted with cushion grip sleeves for user comfort.

Tested and certified to the GS standard. ROHS compliant.

1 x Faithfull Combination Pliers 150mm (6in).


Type Combination Pliers
Length in (6in)
Length mm 160mm

Reviews

Be the first to submit a review

Trustpilot