Faithfull FAIPFLEX20 Flexifit Trowel with Foam 20in

MPN
FAIPFLEX20
Brand
Faithfull
EAN-13
5023969004648
Order Code
97-9434
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Blade Size: 20in


Type Trowel
Size in 12in
Size mm 305mm

Reviews

Be the first to submit a review

Trustpilot