Faithfull FAIPBM22F Former 22mm

MPN
FAIPBM22F
Brand
Faithfull
EAN-13
5023969211015
Order Code
95-7460
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pipe Diameter:

    15mm 22mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Aluminium formers for use with the Faithfull (FAIPBM1522) Combination Tube Bender.

Combination Tube Bender. Inner bend radius = 76mm

Size.22mm. O D


Type Former
Pipe Diameter 22mm
Inner Bend Radius 44mm
To Fit Tube 15mm

Reviews

Be the first to submit a review

Trustpilot