Faithfull FAIPBM15F Former 15mm

MPN
FAIPBM15F
Brand
Faithfull
EAN-13
5023969211008
Order Code
95-7459
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pipe Diameter:

    15mm 22mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Aluminium formers for use with the Faithfull (FAIPBM1522) Combination Tube Bender.

Inner bend radius = 44mm

Size.15mm. O D


Type Former
Pipe Diameter 15mm
Inner Bend Radius 44mm
To Fit Tube 15mm

Reviews

Be the first to submit a review

Trustpilot