Faithfull FAIOSWEST Open Socket West Country Shovel

MPN
FAIOSWEST
Brand
Faithfull
EAN-13
5023969242705
Order Code
95-8348
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Faithfull open socket round mouth shovel fitted with a long straight handle traditionally used in the West Country.

Specification

Blade: 300 x 275mm (12 x 11in)
Handle: 1300mm (52in)


Type West country
Blade size 300 x 275mm
Shaft 1.3m

Reviews

Be the first to submit a review

Trustpilot