Faithfull FAIOC350P Oil Can Transparent Plastic 350ml

MPN
FAIOC350P
Brand
Faithfull
EAN-13
5023969305448
Order Code
95-8334
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Faithfull Transparent Oil Can is manufactured from high strength ABS, allowing a clear view of the contents of the can at a glance. The high pressure trigger action pump is fitted with a flexible spout and a brass nozzle that is ideal for lubricating round corners and in to tight box sections for precise application of the lubricant. It is suitable for use with all kinds of lubricating oil.

Specifications:
Capacity: 350ml
Nozzle length: 80mm.


Type Oil can
Material Plastic
Capacity 350 ml

Reviews

Be the first to submit a review

Trustpilot