Faithfull FAIMSET19COB Cobalt HSS Drill Set M35 1-10mm 19 Piece

MPN
FAIMSET19COB
Brand
Faithfull
EAN-13
5023969313146
Order Code
95-6931
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.00 £43.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This popular set of 19 Cobalt jobber drills from 1 to 10mm in 0.5mm increments is supplied in a robust plastic case clearly marked with each drill size, which secures and protects the drills when in storage.

These professional Cobalt jobber drills are manufactured from M35 HSSE grade steel with a 5% cobalt content for increased heat resistance and cutting performance. All bits are fully ground, with sizes over 2.5mm featuring a 135° non-slip split point for precise centring. Bits are produced in accordance to DIN 388 for high precision tolerances and geometric accuracy.

Cobalt bits cut faster and last longer and are suitable for heavy-duty industrial work in: Alloy steels, carbon steels, cast iron, hardened alloy steels, stainless steels, high temperature alloys, Titanium alloy, high strength steel and carbon fibre composite materials.

Contents:
1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5,
6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm


Type Drill bit
Number of Pieces 19
Bits 19
Maximum Size 10mm

Reviews

Be the first to submit a review

Trustpilot