Faithfull FAIMP60 Small Paint Mixing Paddle 60 x 400mm

MPN
FAIMP60
Brand
Faithfull
EAN-13
5023969262994
Order Code
95-9129
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 100 despatched in 2 working days

The Faithfull Small Paint Mixing Paddle has a 8mm hexagon shank for use in power drills of at least 400W and above. It is perfectly balanced and is quiet in operation. Mixes between 1-5 litres of paint.

Specification

Length: 400mm.
Paddle Diameter: 60mm


Type Paddle
Overall Length 400mm
Capacity 1-5kg
Diameter 60mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot