Faithfull FAIMFKIT7 Multi-Function Tool Blade Set, 7 Piece

MPN
FAIMFKIT7
Brand
Faithfull
EAN-13
5023969306278
Order Code
95-8267
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £19.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 10 months

This 7 piece Faithfull Multi-Function Tool Blade Set contains a selection of the most popular blades for cutting wood, man-made boards and metal and removing grout. Compatible with many multi-function oscillating power tools.

The set comprises of:

3 x Multi-Function Tool CrV Flush Cut Wood Blades Side Set, 2 x 34mm and 68mm.
This fast cutting saw blade has a broad range of applications with ground, side set hardened teeth. Quick cutting performance in soft wood, plastics, plasterboard, plastic pipes and similar materials.

2 x Multi-Function Tool Bi-Metal Flush-Cut Wood/Metal Blade 22mm.
The HSS wavy set teeth on this bi-metal blade make it ideal for sawing wood, copper and aluminium pipes, sheet metal, plastics and profiles. Ideal for many flush cutting applications and plunge cutting in plasterboard.

1 x Multi-Function Tool Bi-Metal Radial Blade Wood/Metal 87mm.
The HSS wavy set teeth on this bi-metal blade make it ideal for sawing wood, copper and aluminium pipes, sheet metal, plastics and profiles. Ideal for cutting veneered and laminated boards as well as parquet in flooring and partition wall applications.

1 x Multi-Function Tool Radial Carbide Grit Blade 65mm.
Ideal for a broad range of applications with carbide grit edge. Cuts tiles, plaster, porous concretes and similar construction materials. Suitable for cutting out damaged tile joint and for cutting grooves in plaster, porous concrete and similar construction materials.


Type Blade

Reviews

Be the first to submit a review

Trustpilot