Faithfull FAIMDSET8 Standard Masonry Drill Set of 8 4-10mm

MPN
FAIMDSET8
Brand
Faithfull
EAN-13
5023969207889
Order Code
95-9342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull standard masonry bits are for use in chucks up to 13mm capacity and suitable for general purpose drilling including bricks, blocks and cement render when used in an impact or percussion drill. Roll formed and treated body with a heavy-duty Tungsten Carbide tip and fast spiral for quick waste removal.

Set of 5: 5, 5.5, 6, 6.5 and 7mm.
Set of 8: 4, 5, 5.5, 6, 6.5, 7, 8 and 10mm.

Set of 8.
Sizes 4mm, 5mm, 5.5mm, 6mm, 6.5 mm 7mm, 8 mm and 10 mm.


Type Drill bit
Maximum Size 10mm

Reviews

Be the first to submit a review

Trustpilot