Faithfull FAIMAXP300 SDS Max Point 300mm

MPN
FAIMAXP300
Brand
Faithfull
EAN-13
5023969248516
Order Code
95-8975
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Faithfull SDS Max Point Steels are produced to provide high-performance in all types of modern large capacity drilling and hammer drilling machines. Manufactured using traditional forging skills such as hammer work on chisels and drop stamp forging of cutting blades, they fit the most popular machines used in the UK.

Type: Point.
Fitting: SDS Max.

FAIMAXP300
Length: 300 mm


Type Chisel
Size 300mm
Length 300mm
Shank SDS-max

Reviews

Be the first to submit a review

Trustpilot