Faithfull FAILSM8FSC Log Splitting Maul FSC Hickory Shaft 3.6kg (8lb)

MPN
FAILSM8FSC
Brand
Faithfull
EAN-13
5023969011141
Order Code
68-5358
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Head Weight:

    2.7kg 3.6kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Faithfull Log Splitting Maul can be used as a hammer for driving a wedge into oversized or difficult logs. It has a quality drop forged head with a polished, lacquered blade and painted body. Fitted with a hickory shaft. Made with FSC® 100% Certified Wood from well-managed forests.

Specifications:

Handle Length: 81cm.


Type Splitting Axes & Mauls
Head Weight 3.6kg
Handle Length 810mm
Handle FSC Hickory
Weight kg 2.7kg
Weight lbs 6lb

Reviews

Be the first to submit a review

Trustpilot