Faithfull FAIJBT76D Jigsaw Blade Diamond Grit 76mm

MPN
FAIJBT76D
Brand
Faithfull
EAN-13
5023969319667
Order Code
95-7952
Country of Origin
Taiwan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Diamond Grit Jigsaw Blade is designed for tough cutting situations. The tough braze bonded diamond edge and high-grade steel blade blank give an extremely long lifespan. The blade is extremely robust with minimal diamond loss or dulling. It also features patented Reduced Kerf Technology (RKT) for fast cutting.

It will easily cut through Cast Iron, Plasterboard, Cement Board, Fibreglass, Carbon Fibre, Composites, Ceramic, Porcelain, Granite and Stucco. Cut surfaces require little secondary finishing.

Specification:

Blade Thickness: 0.8mm
Blade Length: 76mm


Type Blade
Length 76mm

Reviews

Be the first to submit a review

Trustpilot