Faithfull FAIHW5N Hammer Wedges (2) & Timber Wedge Kit Size 5

MPN
FAIHW5N
Brand
Faithfull
EAN-13
5023969264745
Order Code
95-7548
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.52 £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Supplied in kits, these Faithfull Hammer Wedges are designed for use in conjunction with the correct wooden handle when replacing damaged handles on hammers, axes and other striking tools.

Each kit includes two malleable steel hammer wedges and one wooden wedge. When fitted correctly they provide a secure and safe attachment of a striking head to a wooden handle.

Please note: Hammer wedges are NOT suitable for use with fibreglass replacement handles.

The FAIHW5N Kit consists of:

2 Steel wedges: 18 mm width (size 3).
1 Wooden wedge : 62 x 65 mm.

Suitable for axe heads of all weights.


Type Hammer Wedges
Weight Various
Head Material Steel
For HeadWeights Axe Heads
Metal Wedge Size 4 - L23mm x D15mm
Qty 2 M & 1 W
Wood Wedge 62 x 65mm

Reviews

Be the first to submit a review

Trustpilot