Faithfull FAIHSVP48 Bi-Metal Cobalt Holesaw 48mm

MPN
FAIHSVP48
Brand
Faithfull
EAN-13
5023969236667
Order Code
95-6623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £10.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Faithfull Bi-Metal Cobalt Holesaws with precision set teeth for aggressive material penetration and swarf clearance. This also provides a smooth, fast cutting action. Manufactured from bi-metal material with a 8% cobalt content for increased heat and wear resisitance for greater product life.

Will cut thin and thick guage materials. Ideal for use on a wide variety of materials including: stainless steel, steel, aluminium, sheet metal, mild metal, non-ferrous metals, cast iron, soft/hard wood and PVC.

Suitable for use in most variable speed power drills.

Specification

Cutting Depth: 38mm

Diameter: 48mm


Type Holesaw
Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot